
ECL05US09-T | |
|---|---|
DigiKey Part Number | 1470-1150-ND |
Manufacturer | |
Manufacturer Product Number | ECL05US09-T |
Description | AC/DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL05US09-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 550 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.10000 | kr.153.10 |
| 5 | kr.148.53400 | kr.742.67 |
| 10 | kr.143.90300 | kr.1,439.03 |
| 25 | kr.137.79480 | kr.3,444.87 |
| 100 | kr.128.60000 | kr.12,860.00 |
| Unit Price without VAT: | kr.153.10000 |
|---|---|
| Unit Price with VAT: | kr.191.37500 |



