
ECE60US15 | |
|---|---|
DigiKey Part Number | 1470-2593-ND |
Manufacturer | |
Manufacturer Product Number | ECE60US15 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE60US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.575.79000 | kr.575.79 |
| 5 | kr.558.50600 | kr.2,792.53 |
| 10 | kr.541.22000 | kr.5,412.20 |
| 25 | kr.518.19320 | kr.12,954.83 |
| 100 | kr.483.68810 | kr.48,368.81 |
| Unit Price without VAT: | kr.575.79000 |
|---|---|
| Unit Price with VAT: | kr.719.73750 |

