

ECE20US48 | |
|---|---|
DigiKey Part Number | 1470-1127-ND |
Manufacturer | |
Manufacturer Product Number | ECE20US48 |
Description | AC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE20US48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.321.44000 | kr.321.44 |
| 5 | kr.311.79000 | kr.1,558.95 |
| 10 | kr.302.14600 | kr.3,021.46 |
| 25 | kr.289.28560 | kr.7,232.14 |
| 100 | kr.269.99700 | kr.26,999.70 |
| Unit Price without VAT: | kr.321.44000 |
|---|---|
| Unit Price with VAT: | kr.401.80000 |

