Enclosed DC DC Converter 1 Output 5.1V 8A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE4048S5V1

DigiKey Part Number
1470-3368-ND
Manufacturer
Manufacturer Product Number
DTE4048S5V1
Description
DC/DC CONVERTER 5.1V 40W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5.1V 8A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTE4048S5V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Manufacturer
XP Power
Power (Watts)
40W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm)
Voltage - Input (Max)
75V
Approval Agency
CB, CE, cURus
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
5.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.439.68020kr.21,984.01
Manufacturers Standard Package
Unit Price without VAT:kr.439.68020
Unit Price with VAT:kr.549.60025