

DPC50US24 | |
|---|---|
DigiKey Part Number | 1470-4057-ND |
Manufacturer | |
Manufacturer Product Number | DPC50US24 |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | DPC50US24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.52000 | kr.299.52 |
| 5 | kr.290.53400 | kr.1,452.67 |
| 10 | kr.281.54900 | kr.2,815.49 |
| 25 | kr.269.56800 | kr.6,739.20 |
| 100 | kr.251.59810 | kr.25,159.81 |
| Unit Price without VAT: | kr.299.52000 |
|---|---|
| Unit Price with VAT: | kr.374.40000 |

