


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 0.89" W x 3.60" H (100.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.34000 | kr.262.34 |
| 5 | kr.254.47400 | kr.1,272.37 |
| 10 | kr.246.60300 | kr.2,466.03 |
| 25 | kr.236.10960 | kr.5,902.74 |
| Unit Price without VAT: | kr.262.34000 |
|---|---|
| Unit Price with VAT: | kr.327.92500 |





