DNR10US24-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: kr.189.90205
Datasheet

Parametric Equivalent


Carlo Gavazzi Inc.
In Stock: 1
Unit Price: kr.758.90000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 420mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR10US24-S

DigiKey Part Number
DNR10US24-S-ND
Manufacturer
Manufacturer Product Number
DNR10US24-S
Description
AC/DC DIN RAIL SUPPLY 24V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 420mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10W
Manufacturer
XP Power
Voltage - Isolation
3 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
76%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, Universal Input
Number of Outputs
1
Size / Dimension
4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
DC Voltage - Input (Min)
120V
Standard Number
62368-1
DC Voltage - Input (Max)
375V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
420mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR10US24XP Power01470-1087-NDkr.189.90205Parametric Equivalent
SPD24101BCarlo Gavazzi Inc.11864-2840-NDkr.758.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
336kr.156.21854kr.52,489.43
Manufacturers Standard Package
Unit Price without VAT:kr.156.21854
Unit Price with VAT:kr.195.27318