
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.26 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm) | |
Approval Agency | CB, CE, cURus, DEMKO, EN, FCC, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,322.25000 | kr.1,322.25 |
| 5 | kr.1,282.58200 | kr.6,412.91 |
| 10 | kr.1,242.92100 | kr.12,429.21 |
| 25 | kr.1,190.03280 | kr.29,750.82 |
| Unit Price without VAT: | kr.1,322.25000 |
|---|---|
| Unit Price with VAT: | kr.1,652.81250 |

