New at DigiKey
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR550PS28

DigiKey Part Number
1470-CCR550PS28-ND
Manufacturer
Manufacturer Product Number
CCR550PS28
Description
AC/DC CONVERTER 28V 230W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cURus, DEMKO, EN, FCC, UKCA, UL
Voltage - Output 1
28V
Standard Number
60601-1; 62368-1
Current - Output 1
8.21 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,299.70000kr.1,299.70
5kr.1,260.71000kr.6,303.55
10kr.1,221.72400kr.12,217.24
25kr.1,169.73760kr.29,243.44
Unit Price without VAT:kr.1,299.70000
Unit Price with VAT:kr.1,624.62500