New at DigiKey
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR550PS15

DigiKey Part Number
1470-CCR550PS15-ND
Manufacturer
Manufacturer Product Number
CCR550PS15
Description
AC/DC CONVERTER 15V 230W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15.33 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Approval Agency
CB, CE, cURus, DEMKO, EN, FCC, UKCA, UL
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,322.25000kr.1,322.25
5kr.1,282.58200kr.6,412.91
10kr.1,242.92100kr.12,429.21
25kr.1,190.03280kr.29,750.82
Unit Price without VAT:kr.1,322.25000
Unit Price with VAT:kr.1,652.81250