
CCP550PS48-A | |
|---|---|
DigiKey Part Number | 1470-CCP550PS48-A-ND |
Manufacturer | |
Manufacturer Product Number | CCP550PS48-A |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.48" H (127.0mm x 76.2mm x 37.6mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 11.45 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,236.30000 | kr.1,236.30 |
| 5 | kr.1,199.21200 | kr.5,996.06 |
| 10 | kr.1,162.12800 | kr.11,621.28 |
| 25 | kr.1,112.67760 | kr.27,816.94 |
| 100 | kr.1,038.49710 | kr.103,849.71 |
| Unit Price without VAT: | kr.1,236.30000 |
|---|---|
| Unit Price with VAT: | kr.1,545.37500 |

