
ALM85US15C2-8 | |
|---|---|
DigiKey Part Number | 1470-4047-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US15C2-8 |
Description | AC/DC DESKTOP ADAPTER 15V 85W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 85 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM85US15C2-8 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Cord Length 35.4" (0.9m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 5.33A | Base Product Number |
Power (Watts) 85 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.70000 | kr.449.70 |
| 5 | kr.436.19200 | kr.2,180.96 |
| 10 | kr.422.68800 | kr.4,226.88 |
| 25 | kr.404.74800 | kr.10,118.70 |
| 100 | kr.377.73850 | kr.37,773.85 |
| Unit Price without VAT: | kr.449.70000 |
|---|---|
| Unit Price with VAT: | kr.562.12500 |












