
ALM65US24 | |
|---|---|
DigiKey Part Number | 1470-3141-ND |
Manufacturer | |
Manufacturer Product Number | ALM65US24 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM65US24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.56000 | kr.314.56 |
| 5 | kr.305.10400 | kr.1,525.52 |
| 10 | kr.295.65100 | kr.2,956.51 |
| 25 | kr.283.11560 | kr.7,077.89 |
| 100 | kr.264.20870 | kr.26,420.87 |
| Unit Price without VAT: | kr.314.56000 |
|---|---|
| Unit Price with VAT: | kr.393.20000 |

