
ALM200PS12C2-8 | |
|---|---|
DigiKey Part Number | 1470-4869-ND |
Manufacturer | |
Manufacturer Product Number | ALM200PS12C2-8 |
Description | AC/DC DESKTOP ADAPTER 12V 200W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 200 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM200PS12C2-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 4 Position | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm) | |
Approval Agency | CB, CCC, CE, CSA, PSE, RCM, TUV | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.707.75000 | kr.707.75 |
| 5 | kr.686.53200 | kr.3,432.66 |
| 10 | kr.665.31200 | kr.6,653.12 |
| 25 | kr.636.95840 | kr.15,923.96 |
| 100 | kr.594.52040 | kr.59,452.04 |
| Unit Price without VAT: | kr.707.75000 |
|---|---|
| Unit Price with VAT: | kr.884.68750 |

