
ALM150PS48 | |
|---|---|
DigiKey Part Number | 1470-4854-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS48 |
Description | AC/DC DESKTOP ADAPTER 48V 149W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 149 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 149 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.589.82000 | kr.589.82 |
| 5 | kr.572.14200 | kr.2,860.71 |
| 10 | kr.554.45900 | kr.5,544.59 |
| 25 | kr.530.86320 | kr.13,271.58 |
| 100 | kr.495.43340 | kr.49,543.34 |
| Unit Price without VAT: | kr.589.82000 |
|---|---|
| Unit Price with VAT: | kr.737.27500 |












