
ALM120PS19 | |
|---|---|
DigiKey Part Number | 1470-4513-ND |
Manufacturer | |
Manufacturer Product Number | ALM120PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 6.32A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | |
Approval Agency | CB, CCC, CE, CSA, KC, PSE, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.552.18000 | kr.552.18 |
| Unit Price without VAT: | kr.552.18000 |
|---|---|
| Unit Price with VAT: | kr.690.22500 |













