

AH20N-12 | |
---|---|
DigiKey Part Number | 1470-3236-ND |
Manufacturer | |
Manufacturer Product Number | AH20N-12 |
Description | DC DC CONVERTER -2000V 1.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -2000V 750µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | AH20N-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750µA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,625.02000 | kr.1,625.02 |
5 | kr.1,600.64000 | kr.8,003.20 |
10 | kr.1,576.26200 | kr.15,762.62 |
25 | kr.1,328.25840 | kr.33,206.46 |
100 | kr.1,285.88930 | kr.128,588.93 |
Unit Price without VAT: | kr.1,625.02000 |
---|---|
Unit Price with VAT: | kr.2,031.27500 |