Image for AEJ70US15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEJ70US15

DigiKey Part Number
1470-AEJ70US15-ND
Manufacturer
Manufacturer Product Number
AEJ70US15
Description
SINGLE O/P AC-DC DESKTOP PSU 70W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AEJ70US15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.65A
Power (Watts)
70 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 65°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.09" W x 1.24" H (119.9mm x 53.1mm x 31.5mm)
Approval Agency
AU/NZ, CB, CE, EN, UKCA, UL
Standard Number
60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.314.78000kr.314.78
Manufacturers Standard Package
Unit Price without VAT:kr.314.78000
Unit Price with VAT:kr.393.47500