18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM24US18

DigiKey Part Number
1470-4112-ND
Manufacturer
Manufacturer Product Number
ACM24US18
Description
AC/DC WALL MOUNT ADAPTER 18V 24W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM24US18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1.33A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
88.4%
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
-
Size / Dimension
3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)
Approval Agency
CB, CE, CSA, TUV, UL
Standard Number
60601-1; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.95.55025kr.95,550.25
Unit Price without VAT:kr.95.55025
Unit Price with VAT:kr.119.43781