


A60P-5 | |
|---|---|
DigiKey Part Number | 1470-3202-ND |
Manufacturer | |
Manufacturer Product Number | A60P-5 |
Description | DC DC CONVERTER 6000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 6000V 167µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A60P-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.33" L x 0.45" W x 0.25" H (33.8mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,187.23000 | kr.2,187.23 |
| 5 | kr.2,154.43600 | kr.10,772.18 |
| 10 | kr.2,121.65600 | kr.21,216.56 |
| 25 | kr.1,787.79960 | kr.44,694.99 |
| 100 | kr.1,730.77340 | kr.173,077.34 |
| Unit Price without VAT: | kr.2,187.23000 |
|---|---|
| Unit Price with VAT: | kr.2,734.03750 |



