
XUF210-512-TQ128-I20A | |
|---|---|
DigiKey Part Number | 880-XUF210-512-TQ128-I20A-ND |
Manufacturer | |
Manufacturer Product Number | XUF210-512-TQ128-I20A |
Description | IC MCU 32BIT 2MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 10-Core 1000MIPs 2MB (2M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 10-Core | |
Speed | 1000MIPs | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.107.88122 | kr.9,709.31 |
| Unit Price without VAT: | kr.107.88122 |
|---|---|
| Unit Price with VAT: | kr.134.85153 |

