
XUF208-256-QF48-C10A | |
|---|---|
DigiKey Part Number | 880-XUF208-256-QF48-C10A-ND |
Manufacturer | |
Manufacturer Product Number | XUF208-256-QF48-C10A |
Description | IC MCU 32BIT 2MB FLASH 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 8-Core 500MIPs 2MB (2M x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 8-Core | |
Speed | 500MIPs | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.38000 | kr.88.38 |
| 10 | kr.73.28600 | kr.732.86 |
| 25 | kr.68.44920 | kr.1,711.23 |
| Unit Price without VAT: | kr.88.38000 |
|---|---|
| Unit Price with VAT: | kr.110.47500 |

