


SS14LW | |
|---|---|
DigiKey Part Number | 1801-SS14LWTR-ND - Tape & Reel (TR) 1801-SS14LWCT-ND - Cut Tape (CT) 1801-SS14LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14LW |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS14LW Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.79570 | kr.79.57 |
| 500 | kr.0.58734 | kr.293.67 |
| 1.000 | kr.0.51982 | kr.519.82 |
| 2.000 | kr.0.46289 | kr.925.78 |
| 5.000 | kr.0.40112 | kr.2,005.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36286 | kr.3,628.60 |
| 20.000 | kr.0.33067 | kr.6,613.40 |
| 30.000 | kr.0.31426 | kr.9,427.80 |
| 50.000 | kr.0.29582 | kr.14,791.00 |
| 70.000 | kr.0.28490 | kr.19,943.00 |
| 100.000 | kr.0.27428 | kr.27,428.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


