XS1-L8A-64-LQ64-I5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XMOS
In Stock: 245
Unit Price: kr.92.29000
Datasheet
XS1-L01A-LQ64-C5-THS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XS1-L01A-LQ64-C5-THS
XS1-L01A-LQ64-C5-THS

XS1-L8A-64-LQ64-I5

DigiKey Part Number
880-1030-ND
Manufacturer
Manufacturer Product Number
XS1-L8A-64-LQ64-I5
Description
IC MCU 32BIT 64KB SRAM 64LQFP
Customer Reference
Detailed Description
XCore XS1 Microcontroller IC 32-Bit 8-Core 500MIPS 64KB (16K x 32) SRAM 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 8-Core
Speed
500MIPS
Connectivity
Configurable
Peripherals
-
Number of I/O
36
Program Memory Size
Program Memory Type
SRAM
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes