XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10)
236-FBGA

XL216-512-FB236-I20

DigiKey Part Number
XL216-512-FB236-I20-ND
Manufacturer
Manufacturer Product Number
XL216-512-FB236-I20
Description
IC MCU 32BIT ROMLESS 236FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
ROMless
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Packaging
Tray
Oscillator Type
External
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
XCore
Supplier Device Package
236-FBGA (10x10)
Core Size
32-Bit 16-Core
Package / Case
236-LFBGA
Speed
2000MIPS
Base Product Number
Number of I/O
128
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
168kr.99.10060kr.16,648.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.10060
Unit Price with VAT:kr.123.87575