


XL216-512-FB236-C20 | |
|---|---|
DigiKey Part Number | XL216-512-FB236-C20-ND |
Manufacturer | |
Manufacturer Product Number | XL216-512-FB236-C20 |
Description | IC MCU 32BIT ROMLESS 236FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | RAM Size 512K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Packaging Tray | Oscillator Type External |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor XCore | Supplier Device Package 236-FBGA (10x10) |
Core Size | Package / Case 236-LFBGA |
Speed 2000MIPS | Base Product Number |
Number of I/O 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.86.60327 | kr.14,549.35 |
| Unit Price without VAT: | kr.86.60327 |
|---|---|
| Unit Price with VAT: | kr.108.25409 |

