
XL-TD3216UBC | |
---|---|
DigiKey Part Number | 5962-XL-TD3216UBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD3216UBC |
Description | CHIP LED 1206 BLUE SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.85mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.21mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.32000 | kr.640.00 |
4.000 | kr.0.30400 | kr.1,216.00 |
6.000 | kr.0.28883 | kr.1,732.98 |
8.000 | kr.0.27437 | kr.2,194.96 |
10.000 | kr.0.26067 | kr.2,606.70 |
Unit Price without VAT: | kr.0.32000 |
---|---|
Unit Price with VAT: | kr.0.40000 |