
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36000 | kr.1,080.00 |
| 6.000 | kr.0.34202 | kr.2,052.12 |
| 9.000 | kr.0.32493 | kr.2,924.37 |
| 12.000 | kr.0.30867 | kr.3,704.04 |
| 15.000 | kr.0.29325 | kr.4,398.75 |
| Unit Price without VAT: | kr.0.36000 |
|---|---|
| Unit Price with VAT: | kr.0.45000 |

