
XL-MD3528UWC | |
|---|---|
DigiKey Part Number | 5962-XL-MD3528UWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-MD3528UWC |
Description | TOP LED 3528 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Cool 6000K (5500K ~ 6500K) 3.1V 20mA 45° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 161 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 45° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6000K (5500K ~ 6500K) | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 10lm (8lm ~ 12lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 20mA | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58500 | kr.3,170.00 |
| 4.000 | kr.1.50575 | kr.6,023.00 |
| 6.000 | kr.1.43050 | kr.8,583.00 |
| 8.000 | kr.1.35892 | kr.10,871.36 |
| 10.000 | kr.1.29101 | kr.12,910.10 |
| Unit Price without VAT: | kr.1.58500 |
|---|---|
| Unit Price with VAT: | kr.1.98125 |


