
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 2.00mm x 1.50mm |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15850 | kr.475.50 |
| 6.000 | kr.0.15058 | kr.903.48 |
| 9.000 | kr.0.14303 | kr.1,287.27 |
| 12.000 | kr.0.13587 | kr.1,630.44 |
| 15.000 | kr.0.12908 | kr.1,936.20 |
| Unit Price without VAT: | kr.0.15850 |
|---|---|
| Unit Price with VAT: | kr.0.19813 |

