LED Circuit Board Indicator LED Circuit Board Indicator 20mA Round with Domed Top 4.90mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-DZT502SYGD/1

DigiKey Part Number
5962-XL-DZT502SYGD/1-ND
Manufacturer
Manufacturer Product Number
XL-DZT502SYGD/1
Description
DIP 5MM YELLOW GREEN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 20mA Round with Domed Top 4.90mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
XINGLIGHT
Millicandela Rating
200mcd
Series
Viewing Angle
25°
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.90mm Dia
Wavelength - Peak
570nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.951.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Bag
QuantityUnit PriceExt Price
500kr.2.17944kr.1,089.72
1.000kr.2.07039kr.2,070.39
1.500kr.1.96688kr.2,950.32
2.000kr.1.86853kr.3,737.06
2.500kr.1.77515kr.4,437.88
Unit Price without VAT:kr.2.17944
Unit Price with VAT:kr.2.72430