
| XL-DZ304UWC/1 | |
|---|---|
| DigiKey Part Number | 5962-XL-DZ304UWC/1-ND | 
| Manufacturer | |
| Manufacturer Product Number | XL-DZ304UWC/1 | 
| Description | LED CBI 3MM WHITE 1 | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused, Colorless 3.1V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | XINGLIGHT | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Color | White | |
| Wavelength - Peak | 6000K | |
| Configuration | Single | |
| Current | 20mA | |
| Millicandela Rating | 160mcd | |
| Viewing Angle | 50° | |
| Lens Type | Diffused, Colorless | |
| Lens Style | Round with Domed Top | |
| Lens Size | 2.90mm Dia | |
| Voltage Rating | 3.1V | |
| Mounting Type | Through Hole, Right Angle | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.20000 | kr.1,200.00 | 
| 2.000 | kr.1.14003 | kr.2,280.06 | 
| 3.000 | kr.1.08301 | kr.3,249.03 | 
| 4.000 | kr.1.02887 | kr.4,115.48 | 
| 5.000 | kr.0.97741 | kr.4,887.05 | 
| Unit Price without VAT: | kr.1.20000 | 
|---|---|
| Unit Price with VAT: | kr.1.50000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark