
XL-DB3161SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB3161SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB3161SRBC |
Description | DIP,14X7.5MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.3V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.20000 | kr.1,600.00 |
| 1.000 | kr.3.04000 | kr.3,040.00 |
| 1.500 | kr.2.88802 | kr.4,332.03 |
| 2.000 | kr.2.74362 | kr.5,487.24 |
| 2.500 | kr.2.60641 | kr.6,516.02 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

