New at DigiKey
XL-DA3261SRBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-DA3261SRBC

DigiKey Part Number
5962-XL-DA3261SRBC-ND
Manufacturer
Manufacturer Product Number
XL-DA3261SRBC
Description
DIP,15X14MM LED DISPLAY
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.3V 20mA 0.551" H x 0.591" W x 0.283" D (14.00mm x 15.00mm x 7.20mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.551" H x 0.591" W x 0.283" D (14.00mm x 15.00mm x 7.20mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Millicandela Rating
20mcd
Wavelength - Peak
620nm
Power Dissipation (Max)
36mW
Package / Case
10-DIP (0.400", 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.040
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.960.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Tube
QuantityUnit PriceExt Price
252kr.4.00000kr.1,008.00
504kr.3.80000kr.1,915.20
756kr.3.60999kr.2,729.15
1.008kr.3.42952kr.3,456.96
1.260kr.3.25806kr.4,105.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.00000
Unit Price with VAT:kr.5.00000