
| XL-DA2181SRBC | |
|---|---|
| DigiKey Part Number | 5962-XL-DA2181SRBC-ND | 
| Manufacturer | |
| Manufacturer Product Number | XL-DA2181SRBC | 
| Description | DIP,10X7.4MM LED DISPLAY | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.3V 20mA 0.394" H x 0.290" W x 0.236" D (10.00mm x 7.40mm x 6.00mm) 8-DIP (0.179", 4.55mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | XINGLIGHT | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.394" H x 0.290" W x 0.236" D (10.00mm x 7.40mm x 6.00mm) | |
| Digit/Alpha Size | 0.28" (7.11mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Cathode | |
| Color | Red | |
| Voltage - Forward (Vf) (Typ) | 2.3V | |
| Current - Test | 20mA | |
| Millicandela Rating | 20mcd | |
| Wavelength - Peak | 620nm | |
| Power Dissipation (Max) | 36mW | |
| Package / Case | 8-DIP (0.179", 4.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 754 | kr.2.59997 | kr.1,960.38 | 
| 1.508 | kr.2.47003 | kr.3,724.81 | 
| 2.262 | kr.2.34650 | kr.5,307.78 | 
| 3.016 | kr.2.22918 | kr.6,723.21 | 
| 3.770 | kr.2.11770 | kr.7,983.73 | 
| Unit Price without VAT: | kr.2.59997 | 
|---|---|
| Unit Price with VAT: | kr.3.24996 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark