
XL-B1515RGBA-HF | |
---|---|
DigiKey Part Number | 5962-XL-B1515RGBA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-B1515RGBA-HF |
Description | SMD-4P,1.6X1.5MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.8V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 1.25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | kr.0.08000 | kr.1,120.00 |
28.000 | kr.0.07603 | kr.2,128.84 |
42.000 | kr.0.07219 | kr.3,031.98 |
56.000 | kr.0.06861 | kr.3,842.16 |
70.000 | kr.0.06515 | kr.4,560.50 |
Unit Price without VAT: | kr.0.08000 |
---|---|
Unit Price with VAT: | kr.0.10000 |