
XL-6028UWC-FB | |
---|---|
DigiKey Part Number | 5962-XL-6028UWC-FBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-6028UWC-FB |
Description | TOP LED 6028 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 11000K (10000K ~ 12000K) 3.2V 30mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 11000K (10000K ~ 12000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 9lm (8lm ~ 9lm) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.28000 | kr.560.00 |
4.000 | kr.0.26599 | kr.1,063.96 |
6.000 | kr.0.25267 | kr.1,516.02 |
8.000 | kr.0.24006 | kr.1,920.48 |
10.000 | kr.0.22803 | kr.2,280.30 |
Unit Price without VAT: | kr.0.28000 |
---|---|
Unit Price with VAT: | kr.0.35000 |