
XL-1010RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-1010RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1010RGBC-WS2812B |
Description | SMD,1X1MM RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 4V Red, 4V Green, 4V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 4V Red, 4V Green, 4V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76000 | kr.3,040.00 |
| 8.000 | kr.0.72198 | kr.5,775.84 |
| 12.000 | kr.0.68589 | kr.8,230.68 |
| 16.000 | kr.0.65158 | kr.10,425.28 |
| 20.000 | kr.0.61901 | kr.12,380.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |











