
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 462nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 3.95mm L x 3.55mm W | |
Height (Max) | 4.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.60000 | kr.800.00 |
| 1.000 | kr.1.52000 | kr.1,520.00 |
| 1.500 | kr.1.44405 | kr.2,166.08 |
| 2.000 | kr.1.37178 | kr.2,743.56 |
| 2.500 | kr.1.30324 | kr.3,258.10 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

