New at DigiKey
XL-DZ324UYSYGW/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-DZ324UYSYGW/1

DigiKey Part Number
5962-XL-DZ324UYSYGW/1-ND
Manufacturer
Manufacturer Product Number
XL-DZ324UYSYGW/1
Description
DIP 3MM YLW,YLW-GRN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow, Yellow-Green Diffused, White 2V Yellow, 2V Yellow-Green 20mA Yellow, 20mA Yellow-Green Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Bag
Part Status
Active
Color
Yellow, Yellow-Green
Wavelength - Peak
570nm, 588nm
Configuration
Single
Current
20mA Yellow, 20mA Yellow-Green
Millicandela Rating
400mcd Yellow, 375mcd Yellow-Green
Viewing Angle
50°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
2V Yellow, 2V Yellow-Green
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.960.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.2.60000kr.2,600.00
2.000kr.2.47002kr.4,940.04
3.000kr.2.34650kr.7,039.50
4.000kr.2.22919kr.8,916.76
5.000kr.2.11770kr.10,588.50
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000