
XL-3528UWC | |
|---|---|
DigiKey Part Number | 5962-XL-3528UWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528UWC |
Description | TOP LED 3528 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Cool 6750K (6000K ~ 7500K) 2.9V 20mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6750K (6000K ~ 7500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (7lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 20mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.20157 | kr.403.14 |
| 4.000 | kr.0.19150 | kr.766.00 |
| 6.000 | kr.0.18189 | kr.1,091.34 |
| 8.000 | kr.0.17280 | kr.1,382.40 |
| 10.000 | kr.0.16415 | kr.1,641.50 |
| Unit Price without VAT: | kr.0.20157 |
|---|---|
| Unit Price with VAT: | kr.0.25196 |


