New at DigiKey
XL-TD3224SURUGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-TD3224SURUGC

DigiKey Part Number
5962-XL-TD3224SURUGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-TD3224SURUGC
Description
CHIP LED 1210 RED,GREEN SMD
Customer Reference
Detailed Description
Green, Red 520nm Green, 620nm Red LED Indication - Discrete 3.1V Green, 2.1V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.70mm x 2.30mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm Green, 620nm Red
Features
-
Grade
-
Qualification
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.960.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40000kr.2,800.00
4.000kr.1.32999kr.5,319.96
6.000kr.1.26349kr.7,580.94
8.000kr.1.20032kr.9,602.56
10.000kr.1.14029kr.11,402.90
Unit Price without VAT:kr.1.40000
Unit Price with VAT:kr.1.75000