New at DigiKey
XL-2012UWC-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012UWC-A

DigiKey Part Number
5962-XL-2012UWC-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012UWC-A
Description
CHIP LED 0805 WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.15mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.15mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.960.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16000kr.480.00
6.000kr.0.15200kr.912.00
9.000kr.0.14438kr.1,299.42
12.000kr.0.13715kr.1,645.80
15.000kr.0.13030kr.1,954.50
Unit Price without VAT:kr.0.16000
Unit Price with VAT:kr.0.20000