
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.28mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.35mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.28000 | kr.840.00 |
6.000 | kr.0.26598 | kr.1,595.88 |
9.000 | kr.0.25267 | kr.2,274.03 |
12.000 | kr.0.24006 | kr.2,880.72 |
15.000 | kr.0.22803 | kr.3,420.45 |
Unit Price without VAT: | kr.0.28000 |
---|---|
Unit Price with VAT: | kr.0.35000 |