
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 1.40mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60000 | kr.1,800.00 |
| 6.000 | kr.0.56998 | kr.3,419.88 |
| 9.000 | kr.0.54150 | kr.4,873.50 |
| 12.000 | kr.0.51443 | kr.6,173.16 |
| 15.000 | kr.0.48870 | kr.7,330.50 |
| Unit Price without VAT: | kr.0.60000 |
|---|---|
| Unit Price with VAT: | kr.0.75000 |

