LED Lighting - White, Cool 6250K (6000K ~ 6500K) 2.9V 60mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3020UWC

DigiKey Part Number
5962-XL-3020UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3020UWC
Description
TOP LED 3020 WHITE SMD
Customer Reference
Detailed Description
LED Lighting - White, Cool 6250K (6000K ~ 6500K) 2.9V 60mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Max
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, J-Lead
CCT (K)
6250K (6000K ~ 6500K)
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Flux @ 25°C, Current - Test
5lm (4lm ~ 6lm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Test
60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.951.00 or more for products shipped by XINGLIGHT
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31700kr.951.00
6.000kr.0.30115kr.1,806.90
9.000kr.0.28612kr.2,575.08
12.000kr.0.27180kr.3,261.60
15.000kr.0.25823kr.3,873.45
Unit Price without VAT:kr.0.31700
Unit Price with VAT:kr.0.39625