New at DigiKey
XL-2835VRC-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2835VRC-02

DigiKey Part Number
5962-XL-2835VRC-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2835VRC-02
Description
TOP LED 2835 RED SMD 0.2W
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.1V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
60mA
Viewing Angle
110°
Mounting Type
Package / Case
1411 (3528 Metric)
Supplier Device Package
-
Size / Dimension
3.30mm L x 2.80mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr.967.50 or more for products shipped by XINGLIGHT
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20000kr.800.00
8.000kr.0.19002kr.1,520.16
12.000kr.0.18048kr.2,165.76
16.000kr.0.17146kr.2,743.36
20.000kr.0.16288kr.3,257.60
Unit Price without VAT:kr.0.20000
Unit Price with VAT:kr.0.25000