
XL-1010SURUGC | |
|---|---|
DigiKey Part Number | 5962-XL-1010SURUGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1010SURUGC |
Description | CHIP LED 0404 RED-GREEN SMD |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 623nm Red LED Indication - Discrete 2.9V Green, 2.1V Red 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V Green, 2.1V Red |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 525nm Green, 625nm Red |
Lens Transparency Diffused | Package / Case 0404 (1010 Metric) |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Square with Flat Top | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32050 | kr.1,282.00 |
| 8.000 | kr.0.30448 | kr.2,435.84 |
| 12.000 | kr.0.28928 | kr.3,471.36 |
| 16.000 | kr.0.27480 | kr.4,396.80 |
| 20.000 | kr.0.26108 | kr.5,221.60 |
| Unit Price without VAT: | kr.0.32050 |
|---|---|
| Unit Price with VAT: | kr.0.40063 |


