
Category | Lens Size 0.65mm x 0.35mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0201 (0603 Metric) |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26800 | kr.6,340.00 |
| 10.000 | kr.1.20460 | kr.12,046.00 |
| 15.000 | kr.1.14437 | kr.17,165.55 |
| 20.000 | kr.1.08718 | kr.21,743.60 |
| 25.000 | kr.1.03279 | kr.25,819.75 |
| Unit Price without VAT: | kr.1.26800 |
|---|---|
| Unit Price with VAT: | kr.1.58500 |




