34-P001X3 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34-P001X3 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
4000042
4000042

4000042

DigiKey Part Number
3878-4000042-ND
Manufacturer
HAPTICORE
Manufacturer Product Number
4000042
Description
EVAL BOARD FOR 34-P001X3
Customer Reference
Detailed Description
34-P001X3 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HAPTICORE
Series
-
Packaging
Retail Package
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Haptic/Vibration
Embedded
Yes, MCU
Utilized IC / Part
34-P001X3
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XeelTech GmbH
A separate kr.285.30 flat rate shipping fee will apply
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.7,291.00000kr.7,291.00
Unit Price without VAT:kr.7,291.00000
Unit Price with VAT:kr.9,113.75000